1206J6300472KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.39768
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Upgrade


KEMET
In Stock: 3,430
Unit Price: $2.96000
Datasheet

Upgrade


TDK
In Stock: 5,854
Unit Price: $2.14000
Datasheet

Similar


KEMET
In Stock: 2,084
Unit Price: $5.43000
Datasheet

Similar


TDK
In Stock: 53,152
Unit Price: $3.29000
Datasheet

Similar


TDK
In Stock: 399
Unit Price: $3.95000
Datasheet

Similar


TDK
In Stock: 8,816
Unit Price: $4.11000
Datasheet
4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J6300472KXT

DigiKey Part Number
1206J6300472KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J6300472KXT
Description
CAP CER 4700PF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J6300472KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.34773$5,869.32
Manufacturers Standard Package