Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

1206J6300472JXT | |
|---|---|
DigiKey Part Number | 1206J6300472JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J6300472JXT |
Description | CAP CER 4700PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J6300472JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y6300472JET | Knowles Syfer | 0 | 1206Y6300472JET-ND | $5.28363 | Parametric Equivalent |
| 1206Y6300472JXT | Knowles Syfer | 0 | 1206Y6300472JXT-ND | $2.65900 | Parametric Equivalent |
| C1206C472JBGACTU | KEMET | 4,084 | 399-12249-1-ND | $5.43000 | Similar |
| C3216C0G2J472J085AA | TDK | 53,152 | 445-14643-1-ND | $3.29000 | Similar |
| C3216NP02J472J085AA | TDK | 8,816 | 445-172531-1-ND | $4.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.34773 | $5,869.32 |




