1206J2500333KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.24046
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.24046
Datasheet

Upgrade


Knowles Syfer
In Stock: 2,500
Unit Price: $6.61000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.24046
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.11384
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.11195
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.10516
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.27502
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.07460
Datasheet

Direct


KEMET
In Stock: 925
Unit Price: $4.81000
Datasheet

Direct


TDK Corporation
In Stock: 555
Unit Price: $2.53000
Datasheet

Direct


Murata Electronics
In Stock: 69,758
Unit Price: $5.71000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.86881
Datasheet

Upgrade


KEMET
In Stock: 26,016
Unit Price: $2.86000
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2500333KXT

DigiKey Part Number
1206J2500333KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2500333KXT
Description
CAP CER 0.033UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2500333KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.11384$5,284.60
Manufacturers Standard Package