1206J1000683KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.27381
Datasheet

Upgrade


Knowles Syfer
In Stock: 2,500
Unit Price: $7.02000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.11384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.27381
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.11384
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $7.41764
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $7.41095
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.38771
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.27263
Datasheet

Direct


TDK Corporation
In Stock: 3,405
Unit Price: $2.37000
Datasheet

Direct


YAGEO
In Stock: 3,370
Unit Price: $1.79000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.43930
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.32527
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.50469
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000683KXT

DigiKey Part Number
1206J1000683KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J1000683KXT
Description
CAP CER 0.068UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000683KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.11384$5,284.60
Manufacturers Standard Package