1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7R0BB683

DigiKey Part Number
311-4457-2-ND - Tape & Reel (TR)
311-4457-1-ND - Cut Tape (CT)
311-4457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7R0BB683
Description
CAP CER 0.068UF 100V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7R0BB683 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,370
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.04400$10.44
50$0.74740$37.37
100$0.65680$65.68
500$0.51202$256.01
1,000$0.47279$472.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38549$1,156.47
6,000$0.37182$2,230.92
9,000$0.35771$3,219.39
15,000$0.34208$5,131.20
Manufacturers Standard Package