Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206J1000562JAT | |
|---|---|
DigiKey Part Number | 1206J1000562JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1000562JAT |
Description | CAP CER 5600PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000562JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1000562FAT | Knowles Syfer | 0 | 1206J1000562FAT-ND | $30.75538 | Upgrade |
| 1206J1000562GAT | Knowles Syfer | 0 | 1206J1000562GAT-ND | $15.87368 | Upgrade |
| 1206Y1000562JAT | Knowles Syfer | 0 | 1206Y1000562JAT-ND | $9.53908 | Parametric Equivalent |
| CGA5F2C0G2A562J085AA | TDK | 289 | 445-5767-1-ND | $3.54000 | Direct |
| C1206C562J2GACAUTO | KEMET | 893 | 399-11570-1-ND | $4.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.99044 | $22,476.10 |





