

CGA5H4C0G2J562J115AA | |
|---|---|
DigiKey Part Number | 445-9107-2-ND - Tape & Reel (TR) 445-9107-1-ND - Cut Tape (CT) 445-9107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4C0G2J562J115AA |
Description | CAP CER 5600PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4C0G2J562J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.36800 | $23.68 |
| 50 | $1.76260 | $88.13 |
| 100 | $1.57770 | $157.77 |
| 500 | $1.26512 | $632.56 |
| 1,000 | $1.16860 | $1,168.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.05811 | $2,116.22 |
| 4,000 | $0.99464 | $3,978.56 |
| 6,000 | $0.96288 | $5,777.28 |
| 10,000 | $0.92767 | $9,276.70 |
| 14,000 | $0.90709 | $12,699.26 |
| 20,000 | $0.88729 | $17,745.80 |

