

CGA5F2C0G2A562J085AA | |
|---|---|
DigiKey Part Number | 445-5767-2-ND - Tape & Reel (TR) 445-5767-1-ND - Cut Tape (CT) 445-5767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F2C0G2A562J085AA |
Description | CAP CER 5600PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F2C0G2A562J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H4C0G2J562J115AA | TDK | 3,535 | 445-9107-1-ND | $3.95000 | Upgrade |
| CGA5H4NP02J562J115AA | TDK | 7,148 | 445-172563-1-ND | $4.44000 | Upgrade |
| CGA5F2NP02A562J085AA | TDK | 2,673 | 445-12830-1-ND | $4.19000 | Similar |
| GCM3195C2A562JA16D | Murata Electronics | 725 | 490-GCM3195C2A562JA16DCT-ND | $2.14000 | Direct |
| C1206C562J2GACAUTO | KEMET | 893 | 399-11570-1-ND | $4.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56200 | $78.10 |
| 100 | $1.39350 | $139.35 |
| 500 | $1.11072 | $555.36 |
| 1,000 | $1.02333 | $1,023.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.86679 | $3,467.16 |
| 8,000 | $0.81952 | $6,556.16 |
| 12,000 | $0.79584 | $9,550.08 |
| 20,000 | $0.76960 | $15,392.00 |
| 28,000 | $0.75426 | $21,119.28 |
| 40,000 | $0.73950 | $29,580.00 |

