1206J0500683JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.27381
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.27381
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.69953
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.69170
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.29516
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.72102
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.03580
Datasheet

Direct


YAGEO
In Stock: 1,745
Unit Price: $1.79000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,675
Unit Price: $2.53000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.32527
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,900
Unit Price: $2.53000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $24.17380
Datasheet

Similar


KEMET
In Stock: 6,382
Unit Price: $12.07000
Datasheet

Similar


TDK Corporation
In Stock: 13,794
Unit Price: $4.65000
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500683JXT

DigiKey Part Number
1206J0500683JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500683JXT
Description
CAP CER 0.068UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500683JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.27381$5,684.53
Manufacturers Standard Package