
C1206C683J5GACTU | |
|---|---|
DigiKey Part Number | 399-14708-2-ND - Tape & Reel (TR) 399-14708-1-ND - Cut Tape (CT) 399-14708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C683J5GACTU |
Description | CAP CER 0.068UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.07000 | $12.07 |
| 10 | $5.51500 | $55.15 |
| 50 | $4.86580 | $243.29 |
| 1,000 | $4.75502 | $4,755.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.70294 | $7,405.88 |

