1206J0500223JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.27608
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.27608
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.63980
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.38964
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.35041
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.63980
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.38964
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.35041
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.62935
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.62824
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.50658
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.33294
Datasheet

Direct


KEMET
In Stock: 6,858
Unit Price: $0.42000
Datasheet

Direct


YAGEO
In Stock: 5,004
Unit Price: $0.22000
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500223JXT

DigiKey Part Number
1206J0500223JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500223JXT
Description
CAP CER 0.022UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500223JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.27266$5,681.65
Manufacturers Standard Package