


CC1206JRX7R9BB223 | |
---|---|
DigiKey Part Number | 311-4447-2-ND - Tape & Reel (TR) 311-4447-1-ND - Cut Tape (CT) 311-4447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R9BB223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05400 | $10.54 |
50 | $0.75560 | $37.78 |
100 | $0.66510 | $66.51 |
500 | $0.51104 | $255.52 |
1,000 | $0.46371 | $463.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35260 | $1,410.40 |
8,000 | $0.34070 | $2,725.60 |
12,000 | $0.33904 | $4,068.48 |
20,000 | $0.33714 | $6,742.80 |
28,000 | $0.32746 | $9,168.88 |
40,000 | $0.32194 | $12,877.60 |
48,000 | $0.31806 | $15,266.88 |
96,000 | $0.30496 | $29,276.16 |
100,000 | $0.30426 | $30,426.00 |