1206Y0500223JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.74080
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.74080
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $38.16740
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $19.65752
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $11.10773
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $38.16740
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $19.65752
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $11.10773
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.17020
Datasheet

Direct


KYOCERA AVX
In Stock: 2,660
Unit Price: $1.98000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0500223JXT

DigiKey Part Number
1206Y0500223JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0500223JXT
Description
CAP CER 0.022UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0500223JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.74080$6,852.00
Manufacturers Standard Package