1206J0250684KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $16.12971
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $16.80129
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $16.67884
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $13.26986
Datasheet

Direct


KEMET
In Stock: 13,381
Unit Price: $7.42000
Datasheet

Direct


KYOCERA AVX
In Stock: 340
Unit Price: $3.34000
Datasheet

Upgrade


KEMET
In Stock: 514
Unit Price: $9.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.14624
Datasheet

Upgrade


KEMET
In Stock: 1,850
Unit Price: $2.69000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.48315
Datasheet

Upgrade


TDK Corporation
In Stock: 134,773
Unit Price: $2.04000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,686
Unit Price: $3.51000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $3.59000

Upgrade


TDK Corporation
In Stock: 873
Unit Price: $5.38000
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0250684KXT

DigiKey Part Number
1206J0250684KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0250684KXT
Description
CAP CER 0.68UF 25V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0250684KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.36633$33,415.82
Manufacturers Standard Package