Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206J0160154JXT | |
|---|---|
DigiKey Part Number | 1206J0160154JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0160154JXT |
Description | CAP CER 0.15UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0160154JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0250154JXT | Knowles Syfer | 0 | 1206J0250154JXT-ND | $3.39032 | Upgrade |
| 1206J0500154JXT | Knowles Syfer | 0 | 1206J0500154JXT-ND | $3.39032 | Upgrade |
| 1206J0630154JXT | Knowles Syfer | 0 | 1206J0630154JXT-ND | $3.39032 | Upgrade |
| 1206J1000154JXT | Knowles Syfer | 0 | 1206J1000154JXT-ND | $3.39032 | Upgrade |
| 1206J0160154JDT | Knowles Syfer | 0 | 1206J0160154JDT-ND | $10.14378 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.39032 | $8,475.80 |






