


CC1206JKX7R9BB154 | |
---|---|
DigiKey Part Number | 311-4385-2-ND - Tape & Reel (TR) 311-4385-1-ND - Cut Tape (CT) 311-4385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKX7R9BB154 |
Description | CAP CER 0.15UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKX7R9BB154 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.09500 | $10.95 |
50 | $0.78700 | $39.35 |
100 | $0.69230 | $69.23 |
500 | $0.53310 | $266.55 |
1,000 | $0.48412 | $484.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42373 | $1,271.19 |
6,000 | $0.39385 | $2,363.10 |
9,000 | $0.36604 | $3,294.36 |
15,000 | $0.35104 | $5,265.60 |
21,000 | $0.34979 | $7,345.59 |
30,000 | $0.33578 | $10,073.40 |
36,000 | $0.33520 | $12,067.20 |
72,000 | $0.32527 | $23,419.44 |
75,000 | $0.32449 | $24,336.75 |