
KGM31MR71E154JU | |
|---|---|
DigiKey Part Number | 478-KGM31MR71E154JUTR-ND - Tape & Reel (TR) 478-KGM31MR71E154JUCT-ND - Cut Tape (CT) 478-KGM31MR71E154JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31MR71E154JU |
Description | CAP CER 0.15UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31MR71E154JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80100 | $18.01 |
| 50 | $1.32040 | $66.02 |
| 100 | $1.17490 | $117.49 |
| 500 | $0.92820 | $464.10 |
| 1,000 | $0.85224 | $852.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77029 | $3,081.16 |
| 8,000 | $0.72668 | $5,813.44 |
| 12,000 | $0.70482 | $8,457.84 |
| 20,000 | $0.68061 | $13,612.20 |
| 28,000 | $0.66646 | $18,660.88 |
| 40,000 | $0.65284 | $26,113.60 |

