0805J2000122JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76748
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76748
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76748
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.54988
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.93994
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.80644
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.05116
Datasheet

Similar


KEMET
In Stock: 9,895
Unit Price: $3.59000
Datasheet

Similar


TDK Corporation
In Stock: 7,202
Unit Price: $1.39000
Datasheet

Similar


TDK Corporation
In Stock: 11,835
Unit Price: $2.04000
Datasheet

Similar


TDK Corporation
In Stock: 2,570
Unit Price: $3.67000
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2000122JXT

DigiKey Part Number
0805J2000122JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2000122JXT
Description
CAP CER 1200PF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2000122JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.76748$5,302.44
Manufacturers Standard Package