
C0805C122JAGACTU | |
|---|---|
DigiKey Part Number | 399-15011-2-ND - Tape & Reel (TR) 399-15011-1-ND - Cut Tape (CT) 399-15011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C122JAGACTU |
Description | CAP CER 1200PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.17800 | $21.78 |
| 50 | $1.62360 | $81.18 |
| 100 | $1.45140 | $145.14 |
| 500 | $1.16226 | $581.13 |
| 1,000 | $1.07301 | $1,073.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.93919 | $3,756.76 |
| 8,000 | $0.88947 | $7,115.76 |
| 12,000 | $0.86457 | $10,374.84 |
| 20,000 | $0.83697 | $16,739.40 |
| 28,000 | $0.82084 | $22,983.52 |
| 40,000 | $0.80532 | $32,212.80 |
| 48,000 | $0.79796 | $38,302.08 |
| 96,000 | $0.77319 | $74,226.24 |
| 100,000 | $0.77187 | $77,187.00 |

