Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805J0160334KXT | |
|---|---|
DigiKey Part Number | 0805J0160334KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0160334KXT |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0160334KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0160334JXT | Knowles Syfer | 0 | 0805J0160334JXT-ND | $8.86286 | Upgrade |
| 0805J0160334KDT | Knowles Syfer | 0 | 0805J0160334KDT-ND | $8.42199 | Parametric Equivalent |
| 0805Y0160334KDT | Knowles Syfer | 0 | 0805Y0160334KDT-ND | $8.71934 | Parametric Equivalent |
| C0805C334K4RALTU | KEMET | 0 | 399-C0805C334K4RALTUTR-ND | $1.66147 | Direct |
| KGM21AR71C334KU | KYOCERA AVX | 52,671 | 478-KGM21AR71C334KUCT-ND | $1.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.71724 | $20,151.72 |




