0603Y0250182JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.98646
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.52019
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.98646
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.52019
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.98646
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.52019
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.87823
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.08223
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.77451
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.98646
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.41009
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0250182JXT

DigiKey Part Number
0603Y0250182JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0250182JXT
Description
CAP CER 1800PF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0250182JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.52019$6,080.76
Manufacturers Standard Package