0603J1000151JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.58914
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.44989
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.99115
Datasheet

Direct


YAGEO
In Stock: 5,250
Unit Price: $1.14000
Datasheet

Direct


TDK Corporation
In Stock: 4,745
Unit Price: $1.06000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,913
Unit Price: $1.23000
Datasheet

Upgrade


KEMET
In Stock: 45,286
Unit Price: $2.37000
Datasheet

Upgrade


KEMET
In Stock: 4,042
Unit Price: $4.49000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,730
Unit Price: $1.47000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,535
Unit Price: $1.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.30856
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000151JAT

DigiKey Part Number
0603J1000151JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000151JAT
Description
CAP CER 150PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000151JAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.98178$7,927.12
Manufacturers Standard Package