
C0603C151JAGACAUTO | |
---|---|
DigiKey Part Number | 399-15845-2-ND - Tape & Reel (TR) 399-15845-1-ND - Cut Tape (CT) 399-15845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C151JAGACAUTO |
Description | CAP CER 150PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C151JAGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.49000 | $4.49 |
10 | $2.78600 | $27.86 |
50 | $2.09940 | $104.97 |
100 | $1.88790 | $188.79 |
500 | $1.53168 | $765.84 |
1,000 | $1.42165 | $1,421.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.22229 | $4,889.16 |
8,000 | $1.17970 | $9,437.60 |
12,000 | $1.16259 | $13,951.08 |
20,000 | $1.13061 | $22,612.20 |
28,000 | $1.11070 | $31,099.60 |
40,000 | $1.09156 | $43,662.40 |
48,000 | $1.08249 | $51,959.52 |