0603J0630150JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.91493
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.54567
Datasheet

Upgrade


Knowles Syfer
In Stock: 2,803
Unit Price: $8.81000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.54567
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.33357
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.49674
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.39971
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.35984
Datasheet

Upgrade


KEMET
In Stock: 18,100
Unit Price: $2.04000
Datasheet

Upgrade


TDK Corporation
In Stock: 3,712
Unit Price: $1.14000
Datasheet

Upgrade


TDK Corporation
In Stock: 11,223
Unit Price: $1.47000

Upgrade


YAGEO
In Stock: 12,546
Unit Price: $1.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24,235
Unit Price: $3.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.10000
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630150JCT

DigiKey Part Number
0603J0630150JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630150JCT
Description
CAP CER 15PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630150JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.33357$5,334.28
Manufacturers Standard Package