
1812B104K201NT | |
---|---|
DigiKey Part Number | 1763-1120-2-ND - Tape & Reel (TR) 1763-1120-1-ND - Cut Tape (CT) 1763-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812B104K201NT |
Description | CAP CER 0.1UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812B104K201NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.125" W (4.57mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.99000 | $20.99 |
10 | $14.44300 | $144.43 |
50 | $11.84340 | $592.17 |
100 | $11.03960 | $1,103.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.67962 | $4,839.81 |
1,000 | $9.25858 | $9,258.58 |
1,500 | $9.04766 | $13,571.49 |
2,500 | $8.81389 | $22,034.73 |
3,500 | $8.67721 | $30,370.24 |
5,000 | $8.54572 | $42,728.60 |
6,000 | $8.48340 | $50,900.40 |