Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

0805N331K501NT | |
|---|---|
DigiKey Part Number | 1763-1199-2-ND - Tape & Reel (TR) 1763-1199-1-ND - Cut Tape (CT) 1763-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N331K501NT |
Description | CAP CER 330PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N331K501NT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.054" (1.37mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J5000331KCT | Knowles Syfer | 0 | 0805J5000331KCT-ND | $1.96310 | Direct |
| 0805J5000331FCT | Knowles Syfer | 0 | 0805J5000331FCT-ND | $3.81900 | Upgrade |
| 0805J5000331GCT | Knowles Syfer | 0 | 0805J5000331GCT-ND | $2.06020 | Upgrade |
| 0805J5000331JCT | Knowles Syfer | 0 | 0805J5000331JCT-ND | $1.96310 | Upgrade |
| C0805C331JCGACTU | KEMET | 2,474 | 399-C0805C331JCGACTUCT-ND | $4.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 10 | $12.16800 | $121.68 |
| 50 | $9.86900 | $493.45 |
| 100 | $9.15790 | $915.79 |
| 500 | $7.95562 | $3,977.81 |
| 1,000 | $7.58343 | $7,583.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.12344 | $21,370.32 |
| 6,000 | $6.89818 | $41,389.08 |
| 9,000 | $6.78528 | $61,067.52 |




