


CC0805KRX7RBBB331 | |
|---|---|
DigiKey Part Number | 311-4339-2-ND - Tape & Reel (TR) 311-4339-1-ND - Cut Tape (CT) 311-4339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RBBB331 |
Description | CAP CER 330PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RBBB331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPOBBN331 | YAGEO | 1,940 | 13-CC0805JRNPOBBN331CT-ND | $1.64000 | Similar |
| C0805C331KCRACTU | KEMET | 2,560 | 399-C0805C331KCRACTUCT-ND | $3.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.70700 | $7.07 |
| 50 | $0.49320 | $24.66 |
| 100 | $0.43000 | $43.00 |
| 500 | $0.32212 | $161.06 |
| 1,000 | $0.28899 | $288.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22805 | $912.20 |
| 8,000 | $0.21056 | $1,684.48 |
| 12,000 | $0.20182 | $2,421.84 |
| 20,000 | $0.19212 | $3,842.40 |
| 28,000 | $0.18646 | $5,220.88 |
| 40,000 | $0.18101 | $7,240.40 |

