
C0805C331KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C331KCRACTUTR-ND - Tape & Reel (TR) 399-C0805C331KCRACTUCT-ND - Cut Tape (CT) 399-C0805C331KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331KCRACTU |
Description | CAP CER 330PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.19500 | $21.95 |
| 50 | $1.62620 | $81.31 |
| 100 | $1.45360 | $145.36 |
| 500 | $1.16038 | $580.19 |
| 1,000 | $1.07003 | $1,070.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.97474 | $2,436.85 |
| 5,000 | $0.91729 | $4,586.45 |
| 7,500 | $0.88854 | $6,664.05 |
| 12,500 | $0.85666 | $10,708.25 |
| 17,500 | $0.83803 | $14,665.53 |
| 25,000 | $0.82011 | $20,502.75 |

