0201BN100J500YT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Murata Electronics
In Stock: 2,099,017
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 38,006
Unit Price: $0.90000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.20682
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 69,159
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 43,190
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 32
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,250
Unit Price: $2.05000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 179,600
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 109,523
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03475

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04150
Datasheet

Parametric Equivalent


WEC
In Stock: 105,000
Unit Price: $0.06178
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 51,546
Unit Price: $0.82000
Datasheet
0201-(0603-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201BN100J500YT

DigiKey Part Number
1763-1180-2-ND - Tape & Reel (TR)
1763-1180-1-ND - Cut Tape (CT)
1763-1180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201BN100J500YT
Description
CAP CER 10PF 50V C0G/NP0 0201
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201BN100J500YT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.