
CC0201GRNPO9BN100 | |
---|---|
DigiKey Part Number | 311-3313-2-ND - Tape & Reel (TR) 311-3313-1-ND - Cut Tape (CT) 311-3313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201GRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201GRNPO9BN100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.51700 | $5.17 |
50 | $0.35960 | $17.98 |
100 | $0.31200 | $31.20 |
500 | $0.20872 | $104.36 |
1,000 | $0.17309 | $173.09 |
2,500 | $0.14839 | $370.97 |
5,000 | $0.14657 | $732.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.11399 | $1,709.85 |
30,000 | $0.11297 | $3,389.10 |
45,000 | $0.11244 | $5,059.80 |
75,000 | $0.11184 | $8,388.00 |
105,000 | $0.11148 | $11,705.40 |
150,000 | $0.11112 | $16,668.00 |
180,000 | $0.11095 | $19,971.00 |
360,000 | $0.11036 | $39,729.60 |