CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C100J5GAC

DigiKey Part Number
399-CBR02C100J5GACTR-ND - Tape & Reel (TR)
399-CBR02C100J5GACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CBR02C100J5GAC
Description
CAP CER 10PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C100J5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.20200$12.02
50$0.86760$43.38
100$0.76480$76.48
500$0.55320$276.60
1,000$0.51088$510.88
2,500$0.48299$1,207.47
5,000$0.44924$2,246.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.39817$5,972.55
30,000$0.38718$11,615.40
45,000$0.37697$16,963.65
75,000$0.36564$27,423.00
105,000$0.35903$37,698.15
150,000$0.35266$52,899.00
180,000$0.34964$62,935.20
Manufacturers Standard Package