KSM56R46BS8PMI-16MDI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $4,338.28000
Datasheet
Image for KSM56R46BS8PMI-16MDI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM56R46BS8PMI-16MDI

DigiKey Part Number
5297-KSM56R46BS8PMI-16MDI-ND
Manufacturer
Manufacturer Product Number
KSM56R46BS8PMI-16MDI
Description
MODULE DDR5 SDRAM 16GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 16GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR5 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 9
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.