Parametric Equivalent
Parametric Equivalent

SQR-RD5N16G5K6HZZG | |
|---|---|
DigiKey Part Number | 2084-SQR-RD5N16G5K6HZZG-ND |
Manufacturer | |
Manufacturer Product Number | SQR-RD5N16G5K6HZZG |
Description | MODULE DDR5 SDRAM 16GB 288RDIMM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,338.28000 | $4,338.28 |

