KB-G100SRW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $23.60772
Datasheet
Image for KB-G100SRW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB-G100SRW

DigiKey Part Number
KB-G100SRW-ND
Manufacturer
Manufacturer Product Number
KB-G100SRW
Description
LED CBI 2-SEG RED THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Red (x 2) Diffused, White 1.85V 30mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KB-G100SRW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Obsolete
Color
Red (x 2)
Wavelength - Peak
660nm
Configuration
Bar - 2 Wide, DIP
Current
30mA
Millicandela Rating
120mcd
Viewing Angle
-
Lens Type
Diffused, White
Voltage Rating
1.85V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes