KB-G100SURKW is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: $23.63787
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB-G100SURKW

DigiKey Part Number
KB-G100SURKW-ND
Manufacturer
Manufacturer Product Number
KB-G100SURKW
Description
LED LGTBAR 8.89MM 2-SEG GRN VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Red (x 2) Diffused, White 1.95V 185mA Square with Flat Top 8.89mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KB-G100SURKW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Color
Red (x 2)
Wavelength - Peak
645nm
Configuration
Bar - 2 Wide, DIP
Current
185mA
Millicandela Rating
56mcd
Viewing Angle
-
Lens Type
Diffused, White
Lens Style
Square with Flat Top
Lens Size
8.89mm
Voltage Rating
1.95V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable