
ATIR0811S | |
|---|---|
DigiKey Part Number | 754-ATIR0811S-ND |
Manufacturer | |
Manufacturer Product Number | ATIR0811S |
Description | 3.4X2.7MM REFLECTIVE PHOTOINTERR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Reflective 0.071" (1.8mm) PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.071" (1.8mm) | |
Sensing Method | Reflective | |
Output Configuration | - | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Response Time | 20µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.59000 | $7.59 |
| 5 | $6.64200 | $33.21 |
| 10 | $6.29800 | $62.98 |
| 25 | $5.89680 | $147.42 |
| 50 | $5.62440 | $281.22 |
| 100 | $5.37320 | $537.32 |
| 500 | $4.86948 | $2,434.74 |
| 1,500 | $4.57997 | $6,869.96 |
| 6,000 | $4.26728 | $25,603.68 |


