
ATIR0711S | |
|---|---|
DigiKey Part Number | 754-ATIR0711STR-ND - Tape & Reel (TR) 754-ATIR0711SCT-ND - Cut Tape (CT) 754-ATIR0711SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATIR0711S |
Description | 3.4X2.7MM REFLECTIVE PHOTO INTER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Reflective 0.071" (1.8mm) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.071" (1.8mm) | |
Sensing Method | Reflective | |
Output Configuration | - | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Response Time | 20µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 5 | $5.59000 | $27.95 |
| 10 | $5.30300 | $53.03 |
| 25 | $4.95600 | $123.90 |
| 50 | $4.72080 | $236.04 |
| 100 | $4.50620 | $450.62 |
| 500 | $4.07458 | $2,037.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.91417 | $3,914.17 |
| 2,000 | $3.76726 | $7,534.52 |
| 3,000 | $3.68707 | $11,061.21 |
| 5,000 | $3.59166 | $17,958.30 |
| 7,000 | $3.53209 | $24,724.63 |
| 10,000 | $3.47160 | $34,716.00 |

