APBL3025NSGC-F01 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: $2.68132
Datasheet
APBL3025NSGC-F01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APBL3025NSGC-F01

DigiKey Part Number
APBL3025NSGC-F01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APBL3025NSGC-F01
Description
LED GREEN/ORANGE CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Orange 568nm Green, 610nm Orange LED Indication - Discrete 2.2V Green, 2.05V Orange 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APBL3025NSGC-F01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 2.50mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.05V Orange
Current - Test
20mA Green, 20mA Orange
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 607nm Orange
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.50mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$1.07912$21,582.40