
SM1210BC-A/G | |
|---|---|
DigiKey Part Number | SM1210BC-A/G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM1210BC-A/G |
Description | LED AMBER/GREEN CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber, Green 607nm Amber, 570nm Green LED Indication - Discrete 2V Amber, 2V Green 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1210BC-A/G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.70mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Amber, 2V Green | |
Current - Test | 20mA Amber, 20mA Green | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm Amber, 568nm Green | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.68132 | $8,043.96 |
| 6,000 | $2.55280 | $15,316.80 |
| 9,000 | $2.48696 | $22,382.64 |
| 15,000 | $2.41266 | $36,189.90 |
| 21,000 | $2.36850 | $49,738.50 |
| 30,000 | $2.32543 | $69,762.90 |

