AAD1-9090SE28ZC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
AAD1-9090SE28ZC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAD1-9090SE28ZC

DigiKey Part Number
754-1315-2-ND - Tape & Reel (TR)
754-1315-1-ND - Cut Tape (CT)
754-1315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAD1-9090SE28ZC
Description
LED AAD1-9090 RED 625NM
Customer Reference
Detailed Description
LED Lighting Color AAD1-9090 Red 625nm (Typ) 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
625nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.5V
Lumens/Watt @ Current - Test
40 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
35lm (Typ)
Temperature - Test
25°C
Viewing Angle
100°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing Exposed Pad
Supplier Device Package
-
Size / Dimension
0.354" L x 0.354" W (9.00mm x 9.00mm)
Height - Seated (Max)
0.267" (6.78mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.