SML-LXL99SIC-TR/2 | |
---|---|
DigiKey Part Number | SML-LXL99SIC-TR/2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-LXL99SIC-TR/2 |
Description | LED TITANBRITE RED 635NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color TitanBrite™ Red 635nm (Typ) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 635nm (Typ) | |
Current - Test | 500mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 31 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 42lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 100° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.266" (6.75mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |