Parametric Equivalent

KTD2042EUAC-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2042EUAC-TR-ND - Tape & Reel (TR) 2763-KTD2042EUAC-TRCT-ND - Cut Tape (CT) 2763-KTD2042EUAC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2042EUAC-TR |
Description | 9-CHANNEL RGBW LED DRIVER WITH B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Step-Down (Buck) I2C, PWM Dimming 32mA 20-UQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 32mA | |
Frequency | 1MHz, 1.5MHz, 2MHz, 2.5MHz | |
Dimming | I2C, PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-UQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.03341 | $7,550.11 |
| 3,000 | $4.90002 | $14,700.06 |
| 4,500 | $4.83319 | $21,749.35 |
| 7,500 | $4.75917 | $35,693.78 |
| 10,500 | $4.71587 | $49,516.63 |
| 15,000 | $4.67427 | $70,114.05 |


