
KTB1095EYAA-TE | |
---|---|
DigiKey Part Number | 2763-KTB1095EYAA-TETR-ND - Tape & Reel (TR) 2763-KTB1095EYAA-TECT-ND - Cut Tape (CT) 2763-KTB1095EYAA-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTB1095EYAA-TE |
Description | SYNCHRONOUS FLYBACK CONTROLLER W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 80V | |
Frequency - Switching | 100kHz ~ 700kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.91000 | $39.91 |
10 | $30.38100 | $303.81 |
25 | $27.99640 | $699.91 |
100 | $25.37610 | $2,537.61 |
250 | $24.12720 | $6,031.80 |
500 | $23.37408 | $11,687.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.75441 | $22,754.41 |
2,000 | $22.24434 | $44,488.68 |
3,000 | $21.98892 | $65,966.76 |