
KTB2140GUAP-TB | |
---|---|
DigiKey Part Number | 2763-KTB2140GUAP-TBTR-ND - Tape & Reel (TR) 2763-KTB2140GUAP-TBCT-ND - Cut Tape (CT) 2763-KTB2140GUAP-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTB2140GUAP-TB |
Description | ACTIVE CLAMP CURRENT-MODE PWM CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-WQFN33 (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 80V | |
Frequency - Switching | 100kHz ~ 1.2MHz | |
Duty Cycle (Max) | 89% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN33 (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.06000 | $13.06 |
10 | $9.55800 | $95.58 |
25 | $8.68080 | $217.02 |
100 | $7.71750 | $771.75 |
250 | $7.25688 | $1,814.22 |
500 | $6.97952 | $3,489.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $6.63689 | $9,955.34 |
3,000 | $6.46917 | $19,407.51 |
4,500 | $6.38518 | $28,733.31 |
7,500 | $6.29213 | $47,190.97 |
10,500 | $6.23776 | $65,496.48 |