KTB1095EYAA-TE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTB1095EYAA-TE

DigiKey Part Number
2763-KTB1095EYAA-TETR-ND - Tape & Reel (TR)
2763-KTB1095EYAA-TECT-ND - Cut Tape (CT)
2763-KTB1095EYAA-TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTB1095EYAA-TE
Description
SYNCHRONOUS FLYBACK CONTROLLER W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5V ~ 80V
Frequency - Switching
100kHz ~ 700kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Dead Time Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.91000$39.91
10$30.38100$303.81
25$27.99640$699.91
100$25.37610$2,537.61
250$24.12720$6,031.80
500$23.37408$11,687.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$22.75441$22,754.41
2,000$22.24434$44,488.68
3,000$21.98892$65,966.76
Manufacturers Standard Package