
KTB1100EYAA-TE | |
---|---|
DigiKey Part Number | 2763-KTB1100EYAA-TETR-ND - Tape & Reel (TR) 2763-KTB1100EYAA-TECT-ND - Cut Tape (CT) 2763-KTB1100EYAA-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTB1100EYAA-TE |
Description | IC REG FLYBACK ADJ 1.5A 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive Adjustable 3V 1 Output 1.5A 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 48V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.73000 | $34.73 |
10 | $26.31600 | $263.16 |
25 | $24.20920 | $605.23 |
100 | $21.89300 | $2,189.30 |
250 | $20.78892 | $5,197.23 |
500 | $20.12336 | $10,061.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.44838 | $17,448.38 |