



OEJL-90-3-6 | |
|---|---|
DigiKey Part Number | 226-3087-ND |
Manufacturer | |
Manufacturer Product Number | OEJL-90-3-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.31000 | $98.31 |
| 5 | $85.06000 | $425.30 |
| 20 | $76.10650 | $1,522.13 |
| 40 | $72.32725 | $2,893.09 |
| 60 | $70.30450 | $4,218.27 |
| 100 | $67.93260 | $6,793.26 |
| 260 | $63.98085 | $16,635.02 |
| 500 | $61.59978 | $30,799.89 |
| 1,000 | $59.32853 | $59,328.53 |









