



OEJA-50-1-6 | |
|---|---|
DigiKey Part Number | 226-2120-ND |
Manufacturer | |
Manufacturer Product Number | OEJA-50-1-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Arrow on Top Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.19000 | $88.19 |
| 5 | $76.16800 | $380.84 |
| 20 | $68.07850 | $1,361.57 |
| 40 | $64.66425 | $2,586.57 |
| 60 | $62.83533 | $3,770.12 |
| 100 | $60.69270 | $6,069.27 |
| 260 | $57.12204 | $14,851.73 |
| 500 | $54.97034 | $27,485.17 |
| 1,000 | $52.91848 | $52,918.48 |










