



DD-50-4-6 | |
---|---|
DigiKey Part Number | 226-4005-ND |
Manufacturer | |
Manufacturer Product Number | DD-50-4-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Side Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.40000 | $82.40 |
5 | $71.24000 | $356.20 |
10 | $67.27200 | $672.72 |
25 | $62.66520 | $1,566.63 |
50 | $59.60460 | $2,980.23 |
100 | $56.86500 | $5,686.50 |
250 | $54.64008 | $13,660.02 |