



DD-50-3-6 | |
---|---|
DigiKey Part Number | 226-3005-ND |
Manufacturer | |
Manufacturer Product Number | DD-50-3-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Side Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.89000 | $96.89 |
5 | $83.80200 | $419.01 |
10 | $79.14200 | $791.42 |
25 | $73.72240 | $1,843.06 |
50 | $70.12340 | $3,506.17 |
100 | $66.89980 | $6,689.98 |
250 | $63.14700 | $15,786.75 |
500 | $60.64762 | $30,323.81 |
1,000 | $58.40571 | $58,405.71 |